Part Details for NMC-H1210NPO101J1KVTRPLPF by NIC Components Corp
Overview of NMC-H1210NPO101J1KVTRPLPF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for NMC-H1210NPO101J1KVTRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-H1210NPO101J1K
|
Avnet Americas | Cap Ceramic Multilayer 1210 100pF 1KVDC +80%/-20% Emboss T/R - Tape and Reel (Alt: NMC-H1210NPO101J1K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1400 / $0.1565 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 100pF 1000V C0G 5% 1210 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.1450 / $0.1550 | Buy Now |
DISTI #
NMC-H1210NPO101J1K
|
Avnet Americas | Cap Ceramic Multilayer 1210 100pF 1KVDC +80%/-20% Emboss T/R - Tape and Reel (Alt: NMC-H1210NPO101J1K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1400 / $0.1565 | Buy Now |
DISTI #
NMC-H1210NPO101J1K
|
Avnet Americas | Cap Ceramic Multilayer 1210 100pF 1KVDC +80%/-20% Emboss T/R - Tape and Reel (Alt: NMC-H1210NPO101J1K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1400 / $0.1565 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1613 / $0.1729 | Buy Now |
Part Details for NMC-H1210NPO101J1KVTRPLPF
NMC-H1210NPO101J1KVTRPLPF CAD Models
NMC-H1210NPO101J1KVTRPLPF Part Data Attributes
|
NMC-H1210NPO101J1KVTRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H1210NPO101J1KVTRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |