Part Details for NMC-H1210NPO102J500TRPLPF by NIC Components Corp
Overview of NMC-H1210NPO102J500TRPLPF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for NMC-H1210NPO102J500TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-H1210NPO102J50
|
Avnet Americas | Cap Ceramic 0.001uF 500V C0G 5% SMD 1210 125°C Embossed Plastic T/R - Tape and Reel (Alt: NMC-H1210NPO102J50) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1325 | Buy Now |
|
Future Electronics | NMC-H Series 1210 1000 pF 500 V ±5% C0G Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1390 | Buy Now |
DISTI #
NMC-H1210NPO102J500TRPLPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC-H1210NPO102J500TRPLPF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800265614
|
Chip1Stop | Cap Ceramic 0.001uF 500V C0G 5% Pad SMD 1210 125C T/R RoHS: Compliant | 6000 |
|
$0.2193 / $0.2694 | Buy Now |
Part Details for NMC-H1210NPO102J500TRPLPF
NMC-H1210NPO102J500TRPLPF CAD Models
NMC-H1210NPO102J500TRPLPF Part Data Attributes
|
NMC-H1210NPO102J500TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H1210NPO102J500TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |