Part Details for NMC-H1812X7R104K200TRPLP1KF by NIC Components Corp
Overview of NMC-H1812X7R104K200TRPLP1KF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-H1812X7R104K200TRPLP1KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | NMC-H Series 1812 0.1 uF 200 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
50818663
|
Verical | Cap Ceramic 0.1uF 200V X7R 10% Pad SMD 1812 125°C T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.4650 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.3333 / $0.3571 | Buy Now |