Part Details for NMC-H1812X7R474K250TRPLPF by NIC Components Corp
Overview of NMC-H1812X7R474K250TRPLPF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for NMC-H1812X7R474K250TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-H1812X7R474K25
|
Avnet Americas | Cap Ceramic 0.47uF 250V X7R 10% SMD 1812 125°C Embossed Plastic T/R - Tape and Reel (Alt: NMC-H1812X7R474K25) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1932 | Buy Now |
DISTI #
V36:1790_17647987
|
Arrow Electronics | Cap Ceramic 0.47uF 250V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2234 | Americas - 15000 |
|
$0.0838 / $0.1426 | Buy Now |
|
Future Electronics | NMC-H Series 1812 0.47 uF 250 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1900 / $0.2100 | Buy Now |
DISTI #
NMC-H1812X7R474K25
|
Avnet Americas | Cap Ceramic 0.47uF 250V X7R 10% SMD 1812 125°C Embossed Plastic T/R - Tape and Reel (Alt: NMC-H1812X7R474K25) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1932 | Buy Now |
Part Details for NMC-H1812X7R474K250TRPLPF
NMC-H1812X7R474K250TRPLPF CAD Models
NMC-H1812X7R474K250TRPLPF Part Data Attributes:
|
NMC-H1812X7R474K250TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H1812X7R474K250TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.1 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |