There are no models available for this part yet.
Overview of NMC-L0201NPO100J25TRPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NMC-L0201NPO100J25TRPF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NMC-L0201NPO100J25
|
Avnet Americas | Cap Ceramic 10pF 25V C0G 5% SMD 0201 125?C Paper T/R - Tape and Reel (Alt: NMC-L0201NPO100J25) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0138 | Buy Now | |
Future Electronics | NMC-L Series 0201 10 pF 25 V ±5 % NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0136 / $0.0144 | Buy Now | ||
DISTI #
NMC-L0201NPO100J25TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC-L0201NPO100J25TRPF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for NMC-L0201NPO100J25TRPF by NIC Components Corp
Part Data Attributes for NMC-L0201NPO100J25TRPF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.00001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.33 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Punched Paper, 7 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for NMC-L0201NPO100J25TRPF
This table gives cross-reference parts and alternative options found for NMC-L0201NPO100J25TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-L0201NPO100J25TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ0201JRNPO8BN100 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | YAGEO Corporation | NMC-L0201NPO100J25TRPF vs CQ0201JRNPO8BN100 |
GRM0335C1E100JA01J | Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | NMC-L0201NPO100J25TRPF vs GRM0335C1E100JA01J |
C0201C100J3GACTU | Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | NMC-L0201NPO100J25TRPF vs C0201C100J3GACTU |
CC0201JRNPO8BN100 | Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | NMC-L0201NPO100J25TRPF vs CC0201JRNPO8BN100 |
GCM0335C1E100JA16J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | NMC-L0201NPO100J25TRPF vs GCM0335C1E100JA16J |
02013A100DAT2A | Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | NMC-L0201NPO100J25TRPF vs 02013A100DAT2A |
GJM0335C1E100JB01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC-L0201NPO100J25TRPF vs GJM0335C1E100JB01D |
CL03C100DA3GNNC | Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | NMC-L0201NPO100J25TRPF vs CL03C100DA3GNNC |
CC0201JPNPO8BN100 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | YAGEO Corporation | NMC-L0201NPO100J25TRPF vs CC0201JPNPO8BN100 |
GRT0335C1E100JA02D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | NMC-L0201NPO100J25TRPF vs GRT0335C1E100JA02D |