Part Details for NMC-L0402NPO8R2B50TRPF by NIC Components Corp
Overview of NMC-L0402NPO8R2B50TRPF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-L0402NPO8R2B50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-L0402NPO8R2B50
|
Avnet Americas | Cap Ceramic 8.2pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R - Tape and Reel (Alt: NMC-L0402NPO8R2B50) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0070 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0064 | Buy Now |
Part Details for NMC-L0402NPO8R2B50TRPF
NMC-L0402NPO8R2B50TRPF CAD Models
NMC-L0402NPO8R2B50TRPF Part Data Attributes
|
NMC-L0402NPO8R2B50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-L0402NPO8R2B50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.22% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER | |
Positive Tolerance | 1.22% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC-L0402NPO8R2B50TRPF
This table gives cross-reference parts and alternative options found for NMC-L0402NPO8R2B50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-L0402NPO8R2B50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HH15N8R2B500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | NMC-L0402NPO8R2B50TRPF vs HH15N8R2B500LT |
C0402HQN500-825BNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC-L0402NPO8R2B50TRPF vs C0402HQN500-825BNE |
GRM15X5C1H8R2BDB4J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000082uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC-L0402NPO8R2B50TRPF vs GRM15X5C1H8R2BDB4J |
04025U8R2BAQ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-L0402NPO8R2B50TRPF vs 04025U8R2BAQ2A |
GJM1555C1H8R2BB01E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | NMC-L0402NPO8R2B50TRPF vs GJM1555C1H8R2BB01E |
500R07S8R2BT4R | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000082uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | NMC-L0402NPO8R2B50TRPF vs 500R07S8R2BT4R |
NMC0402NPO8R2B50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC-L0402NPO8R2B50TRPF vs NMC0402NPO8R2B50TRPLP3KF |
VJ0402Q8R2BXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | NMC-L0402NPO8R2B50TRPF vs VJ0402Q8R2BXAPW1BC |
HQ0402CG8R2B500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NMC-L0402NPO8R2B50TRPF vs HQ0402CG8R2B500 |
04025U8R2BAQ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-L0402NPO8R2B50TRPF vs 04025U8R2BAQ4A |