Part Details for NMC-M0402NPO1R8B25TRPF by NIC Components Corp
Overview of NMC-M0402NPO1R8B25TRPF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-M0402NPO1R8B25TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-M0402NPO1R8B25
|
Avnet Americas | Cap Ceramic 1.8pF 25V C0G 0.1pF SMD 0402 125°C Paper T/R - Tape and Reel (Alt: NMC-M0402NPO1R8B25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0752 / $0.0798 | Buy Now |
Part Details for NMC-M0402NPO1R8B25TRPF
NMC-M0402NPO1R8B25TRPF CAD Models
NMC-M0402NPO1R8B25TRPF Part Data Attributes
|
NMC-M0402NPO1R8B25TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-M0402NPO1R8B25TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7/10/13 INCH | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC-M0402NPO1R8B25TRPF
This table gives cross-reference parts and alternative options found for NMC-M0402NPO1R8B25TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-M0402NPO1R8B25TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04023A1R8BAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-M0402NPO1R8B25TRPF vs 04023A1R8BAT7A |
04023U1R8BAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-M0402NPO1R8B25TRPF vs 04023U1R8BAT4A |
04023A1R8BA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-M0402NPO1R8B25TRPF vs 04023A1R8BA79A |
LD023A1R8BAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-M0402NPO1R8B25TRPF vs LD023A1R8BAB9A |
04023A1R8BAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-M0402NPO1R8B25TRPF vs 04023A1R8BAT9A |
NMC-M0402NPO1R8B25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000018uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | NMC-M0402NPO1R8B25TRPF vs NMC-M0402NPO1R8B25TRP |
04023A1R8BA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-M0402NPO1R8B25TRPF vs 04023A1R8BA77A |
VJ0402A1R8BBXAP | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000018 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | NMC-M0402NPO1R8B25TRPF vs VJ0402A1R8BBXAP |
LD023A1R8BAX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-M0402NPO1R8B25TRPF vs LD023A1R8BAX4A |
LD023A1R8BAX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-M0402NPO1R8B25TRPF vs LD023A1R8BAX2A |