There are no models available for this part yet.
Overview of NMC-M0402NPO2R7B25TRPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for NMC-M0402NPO2R7B25TRPF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NMC-M0402NPO2R7B25
|
Avnet Americas | Cap Ceramic 2.7pF 25V C0G 0.1pF SMD 0402 125°C Paper T/R - Tape and Reel (Alt: NMC-M0402NPO2R7B25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0058 / $0.0062 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0056 | Buy Now |
CAD Models for NMC-M0402NPO2R7B25TRPF by NIC Components Corp
Part Data Attributes for NMC-M0402NPO2R7B25TRPF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.0000027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.6 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
3.7038%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7/10/13 INCH
|
Positive Tolerance
|
3.7038%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for NMC-M0402NPO2R7B25TRPF
This table gives cross-reference parts and alternative options found for NMC-M0402NPO2R7B25TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-M0402NPO2R7B25TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N2R7B250YHW-HB | Ceramic Capacitor, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Knowles Capacitors | NMC-M0402NPO2R7B25TRPF vs 0402N2R7B250YHW-HB |
BC023A2R7BZJ6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-M0402NPO2R7B25TRPF vs BC023A2R7BZJ6AA2 |
BC023A2R7BZB9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-M0402NPO2R7B25TRPF vs BC023A2R7BZB9SA0 |
BC023A2R7BZB6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-M0402NPO2R7B25TRPF vs BC023A2R7BZB6SA1 |
CE0402A-2R7-B025GB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | RCD Components Inc | NMC-M0402NPO2R7B25TRPF vs CE0402A-2R7-B025GB |
C0402COG250-2R7BSNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | VENKEL LTD | NMC-M0402NPO2R7B25TRPF vs C0402COG250-2R7BSNP |
BC023A2R7BZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-M0402NPO2R7B25TRPF vs BC023A2R7BZB1AA0 |
CE0402A-2R7-B025GTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | RCD Components Inc | NMC-M0402NPO2R7B25TRPF vs CE0402A-2R7-B025GTS |
BC023A2R7BZJ1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-M0402NPO2R7B25TRPF vs BC023A2R7BZJ1AA0 |
BC023A2R7BZB9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC-M0402NPO2R7B25TRPF vs BC023A2R7BZB9AA2 |