Part Details for NMC-P1206NPO100J3KVTRPLPF by NIC Components Corp
Overview of NMC-P1206NPO100J3KVTRPLPF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC-P1206NPO100J3KVTRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-P1206NPO100J3K
|
Avnet Americas | Cap Ceramic 10pF 3000V C0G 5% SMD 1206 125°C Embossed Plastic T/R - Tape and Reel (Alt: NMC-P1206NPO100J3K) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |