Capacitors
NMC-P1206X7R222K500TRPLPF
NIC Components Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP

Overview of NMC-P1206X7R222K500TRPLPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NMC-P1206X7R222K500TRPLPF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NMC-P1206X7R222K50
Avnet Americas NMC-P1206X7R222K500TRPLPF - Tape and Reel (Alt: NMC-P1206X7R222K50) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0428
$0.0428 Buy Now
Future Electronics NMC-P Series 1206 2200 pF 500 V ±10% X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 3,000 $0.0453
  • 9,000 $0.0441
  • 12,000 $0.0438
  • 30,000 $0.0429
  • 45,000 $0.0420
$0.0420 / $0.0453 Buy Now

CAD Models for NMC-P1206X7R222K500TRPLPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC-P1206X7R222K500TRPLPF by NIC Components Corp

NMC-P1206X7R222K500TRPLPF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.1 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7/10/13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. NMC-P1206X7R222K500TRPLPF
    NIC Components Corp
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP
    VS

Related Parts for NMC-P1206X7R222K500TRPLPF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC-P1206X7R222K500TRPLPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC-P1206X7R222K500TRPLPF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMC-P1206X7R222K500TRPLPF would you like to use for your alert(s)?
  • Please alert me when NMC-P1206X7R222K500TRPLPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC-P1206X7R222K500TRPLPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC-P1206X7R222K500TRPLPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC-P1206X7R222K500TRPLPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC-P1206X7R222K500TRPLPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC-P1206X7R222K500TRPLPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: