Part Details for NMC0201NPO100J50TRPF by NIC Components Corp
Overview of NMC0201NPO100J50TRPF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0201NPO100J50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0201NPO100J50TR
|
Avnet Americas | Cap Ceramic 10pF 50V C0G 5% SMD 0201 125°C Paper T/R - Tape and Reel (Alt: NMC0201NPO100J50TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0037 | Buy Now |
DISTI #
NMC0201NPO100J50TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0201NPO100J50TRPF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800207489
|
Chip1Stop | Cap Ceramic 10pF 50V C0G 5% Pad SMD 0201 125C T/R RoHS: Compliant | 45000 |
|
$0.0046 | Buy Now |
DISTI #
C1S527800571393
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 22528 |
|
$0.0015 / $0.0038 | Buy Now |
Part Details for NMC0201NPO100J50TRPF
NMC0201NPO100J50TRPF CAD Models
NMC0201NPO100J50TRPF Part Data Attributes
|
NMC0201NPO100J50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0201NPO100J50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC0201NPO100J50TRPF
This table gives cross-reference parts and alternative options found for NMC0201NPO100J50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0201NPO100J50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK063CG100DTHF | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | NMC0201NPO100J50TRPF vs UMK063CG100DTHF |
GRT0335C1H100JA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | NMC0201NPO100J50TRPF vs GRT0335C1H100JA02D |
CM03CG100J50AN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | NMC0201NPO100J50TRPF vs CM03CG100J50AN |
C0201HQN500-100JNP | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0201NPO100J50TRPF vs C0201HQN500-100JNP |
C0201COG500-100DPD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, | VENKEL LTD | NMC0201NPO100J50TRPF vs C0201COG500-100DPD |
CM03CG100J50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | NMC0201NPO100J50TRPF vs CM03CG100J50AN |
CBR02C100J5GAC | CAPACITOR, CERAMIC | KEMET Corporation | NMC0201NPO100J50TRPF vs CBR02C100J5GAC |
MMASU063SCG100DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | NMC0201NPO100J50TRPF vs MMASU063SCG100DFNA18 |
0201N100J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | NMC0201NPO100J50TRPF vs 0201N100J500CG |
MCASU063SCG100DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | NMC0201NPO100J50TRPF vs MCASU063SCG100DFNA01 |