There are no models available for this part yet.
Overview of NMC0201Y5V223Z6.3TRPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC0201Y5V223Z6.3TRPF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NMC0201Y5V223Z6.3T
|
Avnet Americas | Cap Ceramic 0.022uF 6.3V Y5V -20% to 80% SMD 0201 85°C Paper T/R - Tape and Reel (Alt: NMC0201Y5V223Z6.3T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0304 | Buy Now |
CAD Models for NMC0201Y5V223Z6.3TRPF by NIC Components Corp
Part Data Attributes for NMC0201Y5V223Z6.3TRPF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.33 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Tan Delta
|
0.16
|
Temperature Characteristics Code
|
Y5V
|
Temperature Coefficient
|
22/-82% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for NMC0201Y5V223Z6.3TRPF
This table gives cross-reference parts and alternative options found for NMC0201Y5V223Z6.3TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0201Y5V223Z6.3TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03F223ZQ8NCNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0201, | Samsung Electro-Mechanics | NMC0201Y5V223Z6.3TRPF vs CL03F223ZQ8NCNC |
CL03F223ZQ8ACNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0201, | Samsung Electro-Mechanics | NMC0201Y5V223Z6.3TRPF vs CL03F223ZQ8ACNC |
CL03F223ZQ8GLNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0201, | Samsung Electro-Mechanics | NMC0201Y5V223Z6.3TRPF vs CL03F223ZQ8GLNC |
CL03F223ZQ8ANNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0201, | Samsung Electro-Mechanics | NMC0201Y5V223Z6.3TRPF vs CL03F223ZQ8ANNL |
CM03Y5V223Z06AQ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0201, | KYOCERA Corporation | NMC0201Y5V223Z6.3TRPF vs CM03Y5V223Z06AQ |
CL03F223ZQ8NLNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0201, | Samsung Electro-Mechanics | NMC0201Y5V223Z6.3TRPF vs CL03F223ZQ8NLNL |
CM03Y5V223Z06KQ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0201, | KYOCERA Corporation | NMC0201Y5V223Z6.3TRPF vs CM03Y5V223Z06KQ |
CL03F223ZQ8GLNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0201, | Samsung Electro-Mechanics | NMC0201Y5V223Z6.3TRPF vs CL03F223ZQ8GLNL |
CL03F223ZQ8GCNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0201, | Samsung Electro-Mechanics | NMC0201Y5V223Z6.3TRPF vs CL03F223ZQ8GCNC |
CM03Y5V223Z06KB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0201, | KYOCERA Corporation | NMC0201Y5V223Z6.3TRPF vs CM03Y5V223Z06KB |