Part Details for NMC0402NPO101J25TRPF by NIC Components Corp
Overview of NMC0402NPO101J25TRPF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0402NPO101J25TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 0402 NPO 0.1nF 5% 25V RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0051 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 20000 |
|
RFQ | |
DISTI #
NMC0402NPO101J25TRPF
|
Avnet Abacus | MULTILAYER CERAMIC CHIP CAPACITOR - Tape and Reel (Alt: NMC0402NPO101J25TRPF) Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |