Part Details for NMC0402NPO3R0C50TRPF by NIC Components Corp
Overview of NMC0402NPO3R0C50TRPF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0402NPO3R0C50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0402NPO3R0C50TR
|
Avnet Americas | Cap Ceramic 3pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R - Tape and Reel (Alt: NMC0402NPO3R0C50TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0065 / $0.0069 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0056 | Buy Now |
DISTI #
21308090
|
Verical | Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0099 | Buy Now |
|
Bristol Electronics | 9700 |
|
RFQ | ||
|
Quest Components | 7760 |
|
$0.0200 / $0.1500 | Buy Now | |
DISTI #
NMC0402NPO3R0C50TR
|
Avnet Americas | Cap Ceramic 3pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R - Tape and Reel (Alt: NMC0402NPO3R0C50TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0065 / $0.0069 | Buy Now |
Part Details for NMC0402NPO3R0C50TRPF
NMC0402NPO3R0C50TRPF CAD Models
NMC0402NPO3R0C50TRPF Part Data Attributes:
|
NMC0402NPO3R0C50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402NPO3R0C50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402NPO3R0C50TRPF
This table gives cross-reference parts and alternative options found for NMC0402NPO3R0C50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402NPO3R0C50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025U3R0C4T4A | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0402 | Kyocera AVX Components | NMC0402NPO3R0C50TRPF vs 04025U3R0C4T4A |
0402J0503P00CQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | NMC0402NPO3R0C50TRPF vs 0402J0503P00CQT |
04025U3R0C4T9A | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0402 | Kyocera AVX Components | NMC0402NPO3R0C50TRPF vs 04025U3R0C4T9A |
0402A0503P00CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP | Knowles Capacitors | NMC0402NPO3R0C50TRPF vs 0402A0503P00CQB |
0402H0503P00CQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP | Knowles Capacitors | NMC0402NPO3R0C50TRPF vs 0402H0503P00CQT |
GMC04CG3R0C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | NMC0402NPO3R0C50TRPF vs GMC04CG3R0C50NT |
04025U3R0C4T2A | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0402 | Kyocera AVX Components | NMC0402NPO3R0C50TRPF vs 04025U3R0C4T2A |
0402J0503P00CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | NMC0402NPO3R0C50TRPF vs 0402J0503P00CQB |
0402Y0503P00CQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | NMC0402NPO3R0C50TRPF vs 0402Y0503P00CQT |