Part Details for NMC0402NPO6R8C50TRPF by NIC Components Corp
Overview of NMC0402NPO6R8C50TRPF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0402NPO6R8C50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4166
|
Newark | Cap, 6.8Pf, 50V, Mlcc, 0402, Capacitance:6.8Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC0402NPO6R8C50TRPF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9300 |
|
$0.0020 | Buy Now |
DISTI #
18AH4167
|
Newark | Cap, 6.8Pf, 50V, Mlcc, 0402, Capacitance:6.8Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC0402NPO6R8C50TRPF Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0020 | Buy Now |
DISTI #
79AH5345
|
Newark | Cap 6.8Pf 50Vdc C0G 0.25Pf Smd 0402 Rohs Compliant: Yes |Nic Components NMC0402NPO6R8C50TRPF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0090 / $0.0150 | Buy Now |
DISTI #
NMC0402NPO6R8C50TR
|
Avnet Americas | Cap Ceramic 6.8pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R - Tape and Reel (Alt: NMC0402NPO6R8C50TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 30000330000 Factory Stock |
|
$0.0053 / $0.0056 | Buy Now |
DISTI #
18AH4167
|
Avnet Americas | Cap Ceramic 6.8pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 18AH4167) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks, 3 Days Container: Reel | 10000 Partner Stock |
|
$0.0090 / $0.0140 | Buy Now |
DISTI #
18AH4166
|
Avnet Americas | Cap Ceramic 6.8pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 18AH4166) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 9300 Partner Stock |
|
$0.0250 | Buy Now |
|
Future Electronics | NMC Series 0402 6.8 pF 50 V 0.25 pF Tolerance C0G SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0052 / $0.0060 | Buy Now |
|
Bristol Electronics | 41194 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0402 | 20236 |
|
$0.0054 / $0.0270 | Buy Now |
DISTI #
NMC0402NPO6R8C50TR
|
Avnet Americas | Cap Ceramic 6.8pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R - Tape and Reel (Alt: NMC0402NPO6R8C50TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 30000330000 Factory Stock |
|
$0.0053 / $0.0056 | Buy Now |
Part Details for NMC0402NPO6R8C50TRPF
NMC0402NPO6R8C50TRPF CAD Models
NMC0402NPO6R8C50TRPF Part Data Attributes
|
NMC0402NPO6R8C50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402NPO6R8C50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402NPO6R8C50TRPF
This table gives cross-reference parts and alternative options found for NMC0402NPO6R8C50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402NPO6R8C50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402A0506P80CQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Knowles Capacitors | NMC0402NPO6R8C50TRPF vs 0402A0506P80CQT |
04025A6R8CA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402NPO6R8C50TRPF vs 04025A6R8CA79A |
0402Y0506P80CQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | NMC0402NPO6R8C50TRPF vs 0402Y0506P80CQT |
KAQ05ACG1H6R8CH | Ceramic Capacitor, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402NPO6R8C50TRPF vs KAQ05ACG1H6R8CH |
04025U6R8C4T9A | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402 | Kyocera AVX Components | NMC0402NPO6R8C50TRPF vs 04025U6R8C4T9A |
LD025A6R8CAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402NPO6R8C50TRPF vs LD025A6R8CAB9A |
0402A0506P80CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Knowles Capacitors | NMC0402NPO6R8C50TRPF vs 0402A0506P80CQB |
04025U6R8C4T4A | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402 | Kyocera AVX Components | NMC0402NPO6R8C50TRPF vs 04025U6R8C4T4A |
VJ0402D6R8CNAAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Vishay Intertechnologies | NMC0402NPO6R8C50TRPF vs VJ0402D6R8CNAAJ |
0402N6R8C500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Knowles Capacitors | NMC0402NPO6R8C50TRPF vs 0402N6R8C500NT |