Part Details for NMC0402NPO750J50TRP by NIC Components Corp
Overview of NMC0402NPO750J50TRP by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for NMC0402NPO750J50TRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 89 | 9930 |
|
$0.0056 / $0.0563 | Buy Now |
|
Quest Components | 7944 |
|
$0.0075 / $0.0750 | Buy Now |
Part Details for NMC0402NPO750J50TRP
NMC0402NPO750J50TRP CAD Models
NMC0402NPO750J50TRP Part Data Attributes
|
NMC0402NPO750J50TRP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402NPO750J50TRP
NIC Components Corp
Cap,Ceramic,75pF,50VDC,5% -Tol,5% +Tol,NP0 TC Code,-30,30ppm TC,0402 Case
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |