Part Details for NMC0402X5R105K6.3TRPF by NIC Components Corp
Overview of NMC0402X5R105K6.3TRPF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0402X5R105K6.3TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4184
|
Newark | Cap, 1Uf, 6.3V, Mlcc, 0402, Capacitance:1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Nmc Series, Product Length:1.02Mm, Qualification:- Rohs Compliant: Yes |Nic Components NMC0402X5R105K6.3TRPF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 439 |
|
$0.0460 / $0.1630 | Buy Now |
DISTI #
18AH4185
|
Newark | Cap, 1Uf, 6.3V, Mlcc, 0402, Capacitance:1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Nmc Series, Product Length:1.02Mm, Qualification:- Rohs Compliant: Yes |Nic Components NMC0402X5R105K6.3TRPF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
4988-NMC0402X5R105K6.3TRPFCT-ND
|
DigiKey | CAP SMT04021F6.3VDC Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
95606 In Stock |
|
$0.0168 / $0.1800 | Buy Now |
DISTI #
NMC0402X5R105K6.3T
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: NMC0402X5R105K6.3T) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 1200001020000 Factory Stock |
|
$0.0132 / $0.0140 | Buy Now |
DISTI #
18AH4184
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 18AH4184) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 439 Partner Stock |
|
$0.0460 | Buy Now |
|
Future Electronics | NMC Series 0402 1 uF 6.3 V ±10 % Tolerance X5R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 910000Reel |
|
$0.0165 / $0.0186 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 10000 |
|
$0.0056 / $0.0563 | Buy Now |
|
Bristol Electronics | 19888 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 10%, X5R, 15% TC, 1UF, SURFACE MOUNT, 0402 | 8000 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 10%, X5R, 15% TC, 1UF, SURFACE MOUNT, 0402 | 40432 |
|
$0.0294 / $0.1680 | Buy Now |
Part Details for NMC0402X5R105K6.3TRPF
NMC0402X5R105K6.3TRPF CAD Models
NMC0402X5R105K6.3TRPF Part Data Attributes
|
NMC0402X5R105K6.3TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402X5R105K6.3TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402X5R105K6.3TRPF
This table gives cross-reference parts and alternative options found for NMC0402X5R105K6.3TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402X5R105K6.3TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R6R3-105KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0402X5R105K6.3TRPF vs C0402X5R6R3-105KGE |
C0402X5R6R3-105KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0402X5R105K6.3TRPF vs C0402X5R6R3-105KGU |
C0402X5R6R3-105KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0402X5R105K6.3TRPF vs C0402X5R6R3-105KPE |
6R3R07X105KT4T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | NMC0402X5R105K6.3TRPF vs 6R3R07X105KT4T |
LD026D105KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X5R105K6.3TRPF vs LD026D105KAB7A |
KGM05AR50J105KN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 105uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X5R105K6.3TRPF vs KGM05AR50J105KN |
KGM05AR50J105KH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 105uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X5R105K6.3TRPF vs KGM05AR50J105KH |
C0402X5R6R3-105KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0402X5R105K6.3TRPF vs C0402X5R6R3-105KPU |