Part Details for NMC0402X7R223J16TRPF by NIC Components Corp
Overview of NMC0402X7R223J16TRPF by NIC Components Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0402X7R223J16TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0402X7R223J16TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 16 V, ? 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: NMC0402X7R223J16TR) RoHS: Compliant Min Qty: 260000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0069 | Buy Now |
|
Future Electronics | Cap Ceramic 0.022uF 16V X7R 5% Pad SMD 0402 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 850000Reel |
|
$0.0067 / $0.0074 | Buy Now |
DISTI #
78416316
|
Verical | Cap Ceramic 0.022uF 16V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2245 | Americas - 210000 |
|
$0.0080 / $0.0099 | Buy Now |
DISTI #
15833115
|
Verical | Cap Ceramic 0.022uF 16V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 210000 |
|
$0.0082 / $0.0103 | Buy Now |
DISTI #
6846363
|
Verical | Cap Ceramic 0.022uF 16V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0103 | Buy Now |
DISTI #
31638651
|
Verical | Cap Ceramic 0.022uF 16V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Date Code: 1840 | Americas - 3927 |
|
Buy Now | |
DISTI #
NMC0402X7R223J16TRPF
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 16 V, � 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: NMC0402X7R223J16TRPF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800179432
|
Chip1Stop | Cap Ceramic 0.022uF 16V X7R 5% Pad SMD 0402 125C T/R RoHS: Compliant | 20000 |
|
$0.0104 / $0.0110 | Buy Now |
DISTI #
C1S527800202776
|
Chip1Stop | Cap Ceramic 0.022uF 16V X7R 5% Pad SMD 0402 125C T/R RoHS: Compliant | 3927 |
|
$0.0029 / $0.0042 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 680000 |
|
$0.0075 / $0.0080 | Buy Now |
Part Details for NMC0402X7R223J16TRPF
NMC0402X7R223J16TRPF CAD Models
NMC0402X7R223J16TRPF Part Data Attributes
|
NMC0402X7R223J16TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402X7R223J16TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402X7R223J16TRPF
This table gives cross-reference parts and alternative options found for NMC0402X7R223J16TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402X7R223J16TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD02YC223JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X7R223J16TRPF vs LD02YC223JAB2A |
VJ0402Y223JXJPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NMC0402X7R223J16TRPF vs VJ0402Y223JXJPW1BC |
0402YC223JAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 16V, ±5%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | NMC0402X7R223J16TRPF vs 0402YC223JAT2A |