Part Details for NMC0402X7R332K50TRPF by NIC Components Corp
Overview of NMC0402X7R332K50TRPF by NIC Components Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0402X7R332K50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4238
|
Newark | Cap, 3300Pf, 50V, Mlcc, 0402, Capacitance:3300Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC0402X7R332K50TRPF Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
18AH4239
|
Newark | Cap, 3300Pf, 50V, Mlcc, 0402, Capacitance:3300Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC0402X7R332K50TRPF Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NMC0402X7R332K50TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: NMC0402X7R332K50TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 | Buy Now |
DISTI #
V72:2272_16024408
|
Arrow Electronics | Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1905 Container: Cut Strips | Americas - 28695 |
|
$0.0040 | Buy Now |
|
Future Electronics | NMC Series 0402 3.3 nF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0045 / $0.0054 | Buy Now |
DISTI #
7649016
|
Verical | Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 130000 |
|
$0.0053 / $0.0067 | Buy Now |
DISTI #
32319035
|
Verical | Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 1905 | Americas - 28695 |
|
$0.0040 | Buy Now |
|
Bristol Electronics | 629142 |
|
RFQ | ||
|
Quest Components | 496000 |
|
$0.0083 / $0.0825 | Buy Now | |
|
Quest Components | 2376 |
|
$0.0180 / $0.0900 | Buy Now |
Part Details for NMC0402X7R332K50TRPF
NMC0402X7R332K50TRPF CAD Models
NMC0402X7R332K50TRPF Part Data Attributes
|
NMC0402X7R332K50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402X7R332K50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402X7R332K50TRPF
This table gives cross-reference parts and alternative options found for NMC0402X7R332K50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402X7R332K50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X7R332KW2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | American Technical Ceramics Corp | NMC0402X7R332K50TRPF vs 0402X7R332KW2SB |
0402X7R332KW2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | American Technical Ceramics Corp | NMC0402X7R332K50TRPF vs 0402X7R332KW2AB |
C0402X7R500-332KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0402X7R332K50TRPF vs C0402X7R500-332KPE |
0402X7R332KC2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | American Technical Ceramics Corp | NMC0402X7R332K50TRPF vs 0402X7R332KC2AB |
0402X7R332KE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | American Technical Ceramics Corp | NMC0402X7R332K50TRPF vs 0402X7R332KE2ST |
LD025C332KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X7R332K50TRPF vs LD025C332KAB9A |
LD025C332KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X7R332K50TRPF vs LD025C332KAX9A |
KGM05AR71H332KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X7R332K50TRPF vs KGM05AR71H332KH |
500R07W332KV6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | NMC0402X7R332K50TRPF vs 500R07W332KV6U |
VJ0402Y332KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | NMC0402X7R332K50TRPF vs VJ0402Y332KXACW1BC |