There are no models available for this part yet.
Overview of NMC0402X7R472J25TRPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC0402X7R472J25TRPF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NMC0402X7R472J25TR
|
Avnet Americas | Cap Ceramic 0.0047uF 25V X7R 5% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: NMC0402X7R472J25TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0086 / $0.0091 | Buy Now | |
Future Electronics | NMC Series 0402 4.7 nF 25 V ±5 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0084 / $0.0092 | Buy Now | ||
DISTI #
NMC0402X7R472J25TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0402X7R472J25TRPF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for NMC0402X7R472J25TRPF by NIC Components Corp
Part Data Attributes for NMC0402X7R472J25TRPF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL
|
Dielectric Material
|
CERAMIC
|
Height
|
0.6 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for NMC0402X7R472J25TRPF
This table gives cross-reference parts and alternative options found for NMC0402X7R472J25TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402X7R472J25TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC023C472JZT6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X7R472J25TRPF vs BC023C472JZT6SA1 |
GMT04X7R472J25NT-50 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | NMC0402X7R472J25TRPF vs GMT04X7R472J25NT-50 |
NMC0402X7R472J25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0047uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | NMC0402X7R472J25TRPF vs NMC0402X7R472J25TRPLP |
CMC-025/472JX0402WFF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Tecate Group | NMC0402X7R472J25TRPF vs CMC-025/472JX0402WFF |
0402B472J250DHT-HB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Knowles Capacitors | NMC0402X7R472J25TRPF vs 0402B472J250DHT-HB |
0402X7R472JE1AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | American Technical Ceramics Corp | NMC0402X7R472J25TRPF vs 0402X7R472JE1AT |
0402B472J250PW | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Knowles Capacitors | NMC0402X7R472J25TRPF vs 0402B472J250PW |
0402X7R472J1PA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Presidio Components Inc | NMC0402X7R472J25TRPF vs 0402X7R472J1PA |
0402RB472J250NW | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Knowles Capacitors | NMC0402X7R472J25TRPF vs 0402RB472J250NW |
MC0402X7R472J250NB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Metuchen Capacitors Inc | NMC0402X7R472J25TRPF vs MC0402X7R472J250NB |
Related Parts for NMC0402X7R472J25TRPF
-
500R14W332KV4TFixed Capacitors
-
CR0402-FX-2492GLFFixed Resistors
-
MLZ2012M1R0HT000Fixed Inductors
-
NUP4114HMR6T1GTransient Suppressors
-
2R5TPE470M9Tantalum Capacitors
-
SI1902DL-T1-E3Small Signal Field-Effect Transistors
-
1890989Terminals and Terminal Blocks
-
VJ1210Y471KBFAT4XCeramic Capacitors
-
NC7WZ14L6XGates