Part Details for NMC0402X7R473J16TRPF by NIC Components Corp
Overview of NMC0402X7R473J16TRPF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0402X7R473J16TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0402X7R473J16TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 16 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: NMC0402X7R473J16TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0118 / $0.0125 | Buy Now |
|
Future Electronics | NMC Series 0402 0.047 uF 16 V ±5 % X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0116 / $0.0130 | Buy Now |
DISTI #
NMC0402X7R473J16TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 16 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: NMC0402X7R473J16TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0118 / $0.0125 | Buy Now |
DISTI #
NMC0402X7R473J16TRPF
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 16 V, � 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: NMC0402X7R473J16TRPF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC0402X7R473J16TRPF
NMC0402X7R473J16TRPF CAD Models
NMC0402X7R473J16TRPF Part Data Attributes:
|
NMC0402X7R473J16TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402X7R473J16TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402X7R473J16TRPF
This table gives cross-reference parts and alternative options found for NMC0402X7R473J16TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402X7R473J16TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM05AR71C473JH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X7R473J16TRPF vs KGM05AR71C473JH |
0402YC473JAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X7R473J16TRPF vs 0402YC473JAZ9A |
0402YC473JAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X7R473J16TRPF vs 0402YC473JAZ7A |
C0402X7R160-473JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0402X7R473J16TRPF vs C0402X7R160-473JGU |
C0402X7R160-473JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0402X7R473J16TRPF vs C0402X7R160-473JPU |
C0402X7R160-473JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0402X7R473J16TRPF vs C0402X7R160-473JPE |
NMC0402X7R473J16TRP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.047uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | NMC0402X7R473J16TRPF vs NMC0402X7R473J16TRP |
0402YC473JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X7R473J16TRPF vs 0402YC473JAT9A |
0402YC473JA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X7R473J16TRPF vs 0402YC473JA79A |
0402YC473JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X7R473J16TRPF vs 0402YC473JAT7A |