There are no models available for this part yet.
Overview of NMC0402X7R562K50TRPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC0402X7R562K50TRPF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18AH4251
|
Newark | Cap, 5600Pf, 50V, Mlcc, 0402, Capacitance:5600Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC0402X7R562K50TRPF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
Buy Now | ||
DISTI #
18AH4250
|
Newark | Cap, 5600Pf, 50V, Mlcc, 0402, Capacitance:5600Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC0402X7R562K50TRPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8900 |
|
$0.0050 | Buy Now | |
DISTI #
18AH4251
|
Avnet Americas | Cap Ceramic 0.0056uF 50V X7R 10% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: 18AH4251) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks, 3 Days Container: Reel | 10000 Partner Stock |
|
RFQ | ||
DISTI #
18AH4250
|
Avnet Americas | Cap Ceramic 0.0056uF 50V X7R 10% SMD 0402 125?C Paper T/R - Product that comes on tape, but is not reeled (Alt: 18AH4250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 8900 Partner Stock |
|
RFQ | ||
DISTI #
NMC0402X7R562K50TR
|
Avnet Americas | Cap Ceramic 0.0056uF 50V X7R 10% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: NMC0402X7R562K50TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0062 / $0.0066 | Buy Now | |
Future Electronics | Cap Ceramic 0.0056uF 50V X7R 10% SMD 0402 125C RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0053 | Buy Now | ||
DISTI #
50818704
|
Verical | Cap Ceramic 0.0056uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0096 | Buy Now | |
DISTI #
NMC0402X7R562K50TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0402X7R562K50TRPF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S527800417989
|
Chip1Stop | Cap Ceramic 0.0056uF 50V X7R 10% Pad SMD 0402 125C T/R RoHS: Compliant | 10000 |
|
$0.0074 | Buy Now | |
DISTI #
C1S527800406187
|
Chip1Stop | Cap Ceramic 0.0056uF 50V X7R 10% Pad SMD 0402 125C T/R RoHS: Compliant | 158 |
|
$0.0032 | Buy Now |
CAD Models for NMC0402X7R562K50TRPF by NIC Components Corp
Part Data Attributes for NMC0402X7R562K50TRPF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Capacitance
|
0.0056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL
|
Dielectric Material
|
CERAMIC
|
Height
|
0.6 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for NMC0402X7R562K50TRPF
This table gives cross-reference parts and alternative options found for NMC0402X7R562K50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402X7R562K50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025C562KAT4A | Capacitor, Ceramic, Chip, General Purpose, 5600pF, 50V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | NMC0402X7R562K50TRPF vs 04025C562KAT4A |
04025C562K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | NMC0402X7R562K50TRPF vs 04025C562K4T2A |
04025C562KAT2A | Capacitor, Ceramic, Chip, General Purpose, 5600pF, 50V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | NMC0402X7R562K50TRPF vs 04025C562KAT2A |