Part Details for NMC0402Y5V223Z50TRPF by NIC Components Corp
Overview of NMC0402Y5V223Z50TRPF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0402Y5V223Z50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0402Y5V223Z50TR
|
Avnet Americas | Cap Ceramic 0.022uF 50V Y5V -20% to 80% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: NMC0402Y5V223Z50TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0036 / $0.0038 | Buy Now |
Part Details for NMC0402Y5V223Z50TRPF
NMC0402Y5V223Z50TRPF CAD Models
NMC0402Y5V223Z50TRPF Part Data Attributes
|
NMC0402Y5V223Z50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402Y5V223Z50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.07 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402Y5V223Z50TRPF
This table gives cross-reference parts and alternative options found for NMC0402Y5V223Z50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402Y5V223Z50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402A-223-Z050VC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0402, | RCD Components Inc | NMC0402Y5V223Z50TRPF vs CE0402A-223-Z050VC |
CMC-050/223ZY0402T13 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0402, | Tecate Group | NMC0402Y5V223Z50TRPF vs CMC-050/223ZY0402T13 |
0402Y223Z500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0402, | Knowles Capacitors | NMC0402Y5V223Z50TRPF vs 0402Y223Z500NT |
CE0402A-223-Z050VTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0402, | RCD Components Inc | NMC0402Y5V223Z50TRPF vs CE0402A-223-Z050VTS |
CE0402A-223-Z050VB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0402, | RCD Components Inc | NMC0402Y5V223Z50TRPF vs CE0402A-223-Z050VB |
CE0402A-223-Z050VTQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0402, | RCD Components Inc | NMC0402Y5V223Z50TRPF vs CE0402A-223-Z050VTQ |
CMC-050/223ZY0402T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0402, | Tecate Group | NMC0402Y5V223Z50TRPF vs CMC-050/223ZY0402T |
CE0402A-223-Z050VCS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0402, | RCD Components Inc | NMC0402Y5V223Z50TRPF vs CE0402A-223-Z050VCS |
CE0402-223-Z050VB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0402, | RCD Components Inc | NMC0402Y5V223Z50TRPF vs CE0402-223-Z050VB |
CE0402-223-Z050VCQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0402, | RCD Components Inc | NMC0402Y5V223Z50TRPF vs CE0402-223-Z050VCQ |