Part Details for NMC0603NP0150J50TRP by NIC Components Corp
Overview of NMC0603NP0150J50TRP by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603NP0150J50TRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 15pf, 50V, 5±%, NP0 Temp Coef. | 12780 |
|
$0.0051 / $0.0255 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 15pf, 50V, 5±%, NP0 Temp Coef. | 6400 |
|
$0.0090 / $0.0450 | Buy Now |
Part Details for NMC0603NP0150J50TRP
NMC0603NP0150J50TRP CAD Models
NMC0603NP0150J50TRP Part Data Attributes
|
NMC0603NP0150J50TRP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603NP0150J50TRP
NIC Components Corp
CAP,CERAMIC,15PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for NMC0603NP0150J50TRP
This table gives cross-reference parts and alternative options found for NMC0603NP0150J50TRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603NP0150J50TRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-L0603NPO150J50TRP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0603, | NIC Components Corp | NMC0603NP0150J50TRP vs NMC-L0603NPO150J50TRP |