NMC0603NP0470J50TRPF
NIC Components Corp
Description: CAP,CERAMIC,47PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE

Overview of NMC0603NP0470J50TRPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NMC0603NP0470J50TRPF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000047 uF, SURFACE MOUNT, 0603 9600
  • 1 $0.1400
  • 795 $0.0420
  • 9,525 $0.0280
$0.0280 / $0.1400 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000047 uF, SURFACE MOUNT, 0603 6136
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0300
$0.0300 / $0.1500 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000047 uF, SURFACE MOUNT, 0603 2725
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0150
$0.0150 / $0.0750 Buy Now

CAD Models for NMC0603NP0470J50TRPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC0603NP0470J50TRPF by NIC Components Corp

NMC0603NP0470J50TRPF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
compliant
Capacitance
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
JESD-609 Code
e3
Length
1.6 mm
Manufacturer Series
NMC(NPO)
Multilayer
Yes
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 7 Inch
Rated (DC) Voltage (URdc)
50 V
Series
NMC(NPO)
Size Code
0603
Temperature Characteristics Code
NP0
Temperature Coefficient
-/+30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Width
0.8 mm
Want to compare parts?
  1. NMC0603NP0470J50TRPF
    NIC Components Corp
    CAP,CERAMIC,47PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC0603NP0470J50TRPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC0603NP0470J50TRPF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMC0603NP0470J50TRPF would you like to use for your alert(s)?
  • Please alert me when NMC0603NP0470J50TRPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC0603NP0470J50TRPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC0603NP0470J50TRPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC0603NP0470J50TRPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC0603NP0470J50TRPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC0603NP0470J50TRPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: