Part Details for NMC0603NPO100J100TRPF by NIC Components Corp
Overview of NMC0603NPO100J100TRPF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603NPO100J100TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0603NPO100J100T
|
Avnet Americas | Cap Ceramic 10pF 100V C0G 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: NMC0603NPO100J100T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0122 | Buy Now |
|
Future Electronics | NMC Series 0603 10 pF 100 V ±5 % Tolerance NP0 SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0107 / $0.0117 | Buy Now |
|
Quest Components | 2976 |
|
$0.0390 / $0.1300 | Buy Now | |
DISTI #
NMC0603NPO100J100TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0603NPO100J100TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800426525
|
Chip1Stop | Cap Ceramic 10pF 100V C0G 5% Pad SMD 0603 125C T/R RoHS: Compliant | 574 |
|
$0.0105 / $0.0266 | Buy Now |
Part Details for NMC0603NPO100J100TRPF
NMC0603NPO100J100TRPF CAD Models
NMC0603NPO100J100TRPF Part Data Attributes
|
NMC0603NPO100J100TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603NPO100J100TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603NPO100J100TRPF
This table gives cross-reference parts and alternative options found for NMC0603NPO100J100TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603NPO100J100TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0603NPO100J100TRP | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00001uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | NMC0603NPO100J100TRPF vs NMC0603NPO100J100TRP |
CE0603-100-J101GTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | RCD Components Inc | NMC0603NPO100J100TRPF vs CE0603-100-J101GTS |
M3253503E1B100JGMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | NMC0603NPO100J100TRPF vs M3253503E1B100JGMB |
MA0603CG100J101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | MERITEK Electronics Corporation | NMC0603NPO100J100TRPF vs MA0603CG100J101 |
CE0603-100-J101GTW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | RCD Components Inc | NMC0603NPO100J100TRPF vs CE0603-100-J101GTW |
CE0603-100-J101GBS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | RCD Components Inc | NMC0603NPO100J100TRPF vs CE0603-100-J101GBS |
CE0603-100-J101GBQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | RCD Components Inc | NMC0603NPO100J100TRPF vs CE0603-100-J101GBQ |
CE0603-100-J101GBW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | RCD Components Inc | NMC0603NPO100J100TRPF vs CE0603-100-J101GBW |
M3253503E1B100JGTB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | NMC0603NPO100J100TRPF vs M3253503E1B100JGTB |
M3253503E1B100JRTB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | NMC0603NPO100J100TRPF vs M3253503E1B100JRTB |