There are no models available for this part yet.
Overview of NMC0603NPO120J50TRPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC0603NPO120J50TRPF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NMC0603NPO120J50TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 12 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603NPO120J50TR) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 | Buy Now | |
Future Electronics | NMC Series 0603 12 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0050 / $0.0057 | Buy Now | ||
DISTI #
7649019
|
Verical | Cap Ceramic 12pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 16000 |
|
$0.0064 / $0.0075 | Buy Now | |
DISTI #
83597095
|
Verical | Cap Ceramic 12pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2346 | Americas - 12000 |
|
$0.0057 / $0.0069 | Buy Now | |
DISTI #
32459038
|
Verical | Cap Ceramic 12pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4539 Package Multiple: 1 Date Code: 1836 | Americas - 4539 |
|
$0.0070 | Buy Now | |
Bristol Electronics | 12324 |
|
RFQ | ||||
Quest Components | 3200 |
|
$0.0420 / $0.1400 | Buy Now | |||
Quest Components | 1600 |
|
$0.0075 / $0.0225 | Buy Now | |||
DISTI #
SMC-NMC0603NPO120J50TRPF
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2008+ Container: Tape & Reel | 2666 |
|
$0.0270 / $0.0293 | RFQ | |
DISTI #
NMC0603NPO120J50TRPF
|
Avnet Abacus | Multilayer Ceramic Capacitor, 12 pF, 50 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603NPO120J50TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for NMC0603NPO120J50TRPF by NIC Components Corp
Part Data Attributes for NMC0603NPO120J50TRPF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.000012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Punched Paper, 7 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Related Parts for NMC0603NPO120J50TRPF
-
06035A120JAT2AFixed Capacitors
-
WR08X6802FTLFixed Resistors
-
CDRH74NP-220MC-BFixed Inductors
-
1N4148W-7-FRectifier Diodes
-
BLM41AF800SN1LData Line Filters
-
LM536035QPWPRQ1Switching Regulator or Controllers
-
SI2337DS-T1-E3Small Signal Field-Effect Transistors
-
NC7S14M5XGates
-
BQ76PL536APAPTPower Management Circuits