There are no models available for this part yet.
Overview of NMC0603NPO180F100TRPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC0603NPO180F100TRPF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NMC0603NPO180F100T
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 100 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603NPO180F100T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0216 / $0.0242 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0193 | Buy Now | ||
Bristol Electronics | 12560 |
|
RFQ | ||||
DISTI #
NMC0603NPO180F100TRPF
|
Avnet Abacus | Multilayer Ceramic Capacitor, 18 pF, 100 V, � 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603NPO180F100TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for NMC0603NPO180F100TRPF by NIC Components Corp
Part Data Attributes for NMC0603NPO180F100TRPF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.000018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Punched Paper, 7 Inch
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for NMC0603NPO180F100TRPF
This table gives cross-reference parts and alternative options found for NMC0603NPO180F100TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603NPO180F100TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253503E1B180FZTB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, | KEMET Corporation | NMC0603NPO180F100TRPF vs M3253503E1B180FZTB |
NMC0603NPO180F100TRP | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000018uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | NMC0603NPO180F100TRPF vs NMC0603NPO180F100TRP |
M3253503E1B180FRMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | NMC0603NPO180F100TRPF vs M3253503E1B180FRMB |
M3253503E1B180FVTB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | NMC0603NPO180F100TRPF vs M3253503E1B180FVTB |
M3253503E1B180FVMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | NMC0603NPO180F100TRPF vs M3253503E1B180FVMB |
CE0603-180-F101GBS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | RCD Components Inc | NMC0603NPO180F100TRPF vs CE0603-180-F101GBS |
CE0603-180-F101GBW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | RCD Components Inc | NMC0603NPO180F100TRPF vs CE0603-180-F101GBW |
CE0603-180-F101GBQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | RCD Components Inc | NMC0603NPO180F100TRPF vs CE0603-180-F101GBQ |
M3253503E1B180FGMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | NMC0603NPO180F100TRPF vs M3253503E1B180FGMB |
M3253503E1B180FZMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | NMC0603NPO180F100TRPF vs M3253503E1B180FZMB |