Part Details for NMC0603NPO221F50TRPF by NIC Components Corp
Overview of NMC0603NPO221F50TRPF by NIC Components Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603NPO221F50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4295
|
Newark | Cap, 220Pf, 50V, Mlcc, 0603, Capacitance:220Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:1.6Mm Rohs Compliant: Yes |Nic Components NMC0603NPO221F50TRPF RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0040 | Buy Now |
DISTI #
18AH4294
|
Newark | Cap, 220Pf, 50V, Mlcc, 0603, Capacitance:220Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:1.6Mm Rohs Compliant: Yes |Nic Components NMC0603NPO221F50TRPF RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NMC0603NPO221F50TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603NPO221F50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0107 / $0.0120 | Buy Now |
DISTI #
18AH4295
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 18AH4295) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
RFQ | |
|
Future Electronics | NMC Series 0603 220 pF 50 V ±1 % Tolerance NP0 SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 8000Reel |
|
$0.0100 / $0.0113 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | 6400 |
|
$0.0300 / $0.1500 | Buy Now | |
|
Quest Components | 75 |
|
$0.0700 / $0.1050 | Buy Now | |
DISTI #
NMC0603NPO221F50TRPF
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 50 V, � 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603NPO221F50TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800179919
|
Chip1Stop | Cap Ceramic 220pF 50V C0G 1% Pad SMD 0603 125C T/R RoHS: Compliant | 4000 |
|
$0.0106 | Buy Now |
Part Details for NMC0603NPO221F50TRPF
NMC0603NPO221F50TRPF CAD Models
NMC0603NPO221F50TRPF Part Data Attributes
|
NMC0603NPO221F50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603NPO221F50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603NPO221F50TRPF
This table gives cross-reference parts and alternative options found for NMC0603NPO221F50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603NPO221F50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0603-221-F050GBQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | RCD Components Inc | NMC0603NPO221F50TRPF vs CE0603-221-F050GBQ |
M3253503E1A221FZTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | KEMET Corporation | NMC0603NPO221F50TRPF vs M3253503E1A221FZTB |
M3253503E1A221FVMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | KEMET Corporation | NMC0603NPO221F50TRPF vs M3253503E1A221FVMB |
CE0603-221-F050GTQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | RCD Components Inc | NMC0603NPO221F50TRPF vs CE0603-221-F050GTQ |
VJ0603A221FFAAO34 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NMC0603NPO221F50TRPF vs VJ0603A221FFAAO34 |
M3253503E1A221FVTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | KEMET Corporation | NMC0603NPO221F50TRPF vs M3253503E1A221FVTB |
NMC0603NPO221F50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC0603NPO221F50TRPF vs NMC0603NPO221F50TRP3KF |
M3253503E1A221FGMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | KEMET Corporation | NMC0603NPO221F50TRPF vs M3253503E1A221FGMB |
M3253503E1A221FRMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | KEMET Corporation | NMC0603NPO221F50TRPF vs M3253503E1A221FRMB |
M3253503E1A221FRTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | KEMET Corporation | NMC0603NPO221F50TRPF vs M3253503E1A221FRTB |