Part Details for NMC0603NPO221J100TRP by NIC Components Corp
Overview of NMC0603NPO221J100TRP by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603NPO221J100TRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3635 |
|
RFQ | ||
|
Quest Components | 2908 |
|
$0.0357 / $0.1190 | Buy Now |
Part Details for NMC0603NPO221J100TRP
NMC0603NPO221J100TRP CAD Models
NMC0603NPO221J100TRP Part Data Attributes
|
NMC0603NPO221J100TRP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603NPO221J100TRP
NIC Components Corp
CAP,CERAMIC,220PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603NPO221J100TRP
This table gives cross-reference parts and alternative options found for NMC0603NPO221J100TRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603NPO221J100TRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB0603NPO221JST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603, | Quantic UTC | NMC0603NPO221J100TRP vs CB0603NPO221JST |
NMC0603NPO221J100TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603, | NIC Components Corp | NMC0603NPO221J100TRP vs NMC0603NPO221J100TRP3K |
HH18N221J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603, | Prosperity Dielectrics Co Ltd | NMC0603NPO221J100TRP vs HH18N221J101CT |
CB0603NPO221JW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603, | Quantic UTC | NMC0603NPO221J100TRP vs CB0603NPO221JW |
HH18N221J101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603, | Prosperity Dielectrics Co Ltd | NMC0603NPO221J100TRP vs HH18N221J101CG |
NMC-L0603NPO221J100TRP7C3F | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603, | NIC Components Corp | NMC0603NPO221J100TRP vs NMC-L0603NPO221J100TRP7C3F |
NMC0603NPO221J100TRP3K7C3F | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603, | NIC Components Corp | NMC0603NPO221J100TRP vs NMC0603NPO221J100TRP3K7C3F |
CB0603NPO221JP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603, | Quantic UTC | NMC0603NPO221J100TRP vs CB0603NPO221JP |