Part Details for NMC0603NPO391J50TRPF by NIC Components Corp
Overview of NMC0603NPO391J50TRPF by NIC Components Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603NPO391J50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4024
|
Newark | Cap 390Pf 50Vdc C0G 5% Smd 0603 Rohs Compliant: Yes |Nic Components NMC0603NPO391J50TRPF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
NMC0603NPO391J50TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 390 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603NPO391J50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 400016000 Factory Stock |
|
$0.0165 / $0.0185 | Buy Now |
DISTI #
V72:2272_16241174
|
Arrow Electronics | Cap Ceramic 390pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1821 Container: Cut Strips | Americas - 4956 |
|
$0.0109 / $0.0589 | Buy Now |
|
Future Electronics | NMC Series 0603 390 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0162 / $0.0185 | Buy Now |
DISTI #
6660833
|
Verical | Cap Ceramic 390pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.0267 | Buy Now |
DISTI #
30883731
|
Verical | Cap Ceramic 390pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 575 Package Multiple: 1 Date Code: 1821 | Americas - 4956 |
|
$0.0109 / $0.0125 | Buy Now |
|
Bristol Electronics | 10606 |
|
RFQ | ||
|
Quest Components | 6088 |
|
$0.0102 / $0.0510 | Buy Now | |
DISTI #
NMC0603NPO391J50TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 390 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603NPO391J50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 400016000 Factory Stock |
|
$0.0165 / $0.0185 | Buy Now |
DISTI #
NMC0603NPO391J50TRPF
|
Avnet Abacus | Multilayer Ceramic Capacitor, 390 pF, 50 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603NPO391J50TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC0603NPO391J50TRPF
NMC0603NPO391J50TRPF CAD Models
NMC0603NPO391J50TRPF Part Data Attributes:
|
NMC0603NPO391J50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603NPO391J50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603NPO391J50TRPF
This table gives cross-reference parts and alternative options found for NMC0603NPO391J50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603NPO391J50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC14F390PF5%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP | EXXELIA Group | NMC0603NPO391J50TRPF vs CEC14F390PF5%50V |
CEC14C390PF5%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP | EXXELIA Group | NMC0603NPO391J50TRPF vs CEC14C390PF5%50V |
CEC14E390PF5%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP | EXXELIA Group | NMC0603NPO391J50TRPF vs CEC14E390PF5%50V |