There are no models available for this part yet.
Overview of NMC0603NPO5R1C50TRP by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for NMC0603NPO5R1C50TRP by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 8000 |
|
RFQ | ||||
Bristol Electronics | 4000 |
|
RFQ | ||||
Quest Components | 6400 |
|
$0.0216 / $0.1080 | Buy Now | |||
Quest Components | 3200 |
|
$0.0180 / $0.0900 | Buy Now |
CAD Models for NMC0603NPO5R1C50TRP by NIC Components Corp
Part Data Attributes for NMC0603NPO5R1C50TRP by NIC Components Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0000051 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
4.902%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
4.902%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for NMC0603NPO5R1C50TRP
This table gives cross-reference parts and alternative options found for NMC0603NPO5R1C50TRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603NPO5R1C50TRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-L0603NPO5R1C50TRP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, NP0, -/+30ppm/Cel TC, 0.0000051uF, 0603, | NIC Components Corp | NMC0603NPO5R1C50TRP vs NMC-L0603NPO5R1C50TRP |
NMC0603NPO5R1C50TRP3K7C3F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, NP0, -/+30ppm/Cel TC, 0.0000051uF, 0603, | NIC Components Corp | NMC0603NPO5R1C50TRP vs NMC0603NPO5R1C50TRP3K7C3F |
NMC0603NPO5R1C50TRP7C3F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, NP0, -/+30ppm/Cel TC, 0.0000051uF, 0603, | NIC Components Corp | NMC0603NPO5R1C50TRP vs NMC0603NPO5R1C50TRP7C3F |