Part Details for NMC0603NPO5R1C50TRPF by NIC Components Corp
Overview of NMC0603NPO5R1C50TRPF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC0603NPO5R1C50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8905
|
Newark | Cap 5.1Pf 50Vdc C0G 0.25Pf Smd 0603 Rohs Compliant: Yes |Nic Components NMC0603NPO5R1C50TRPF RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
NMC0603NPO5R1C50TR
|
Avnet Americas | Cap Ceramic 5.1pF 50V C0G 0.25pF SMD 0603 125?C Paper T/R - Tape and Reel (Alt: NMC0603NPO5R1C50TR) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 / $0.0094 | Buy Now |
|
Future Electronics | NMC Series 0603 5.1 pF 50 V ±0.25 pF Tolerance NP0 SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0086 / $0.0097 | Buy Now |
DISTI #
NMC0603NPO5R1C50TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0603NPO5R1C50TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC0603NPO5R1C50TRPF
NMC0603NPO5R1C50TRPF CAD Models
NMC0603NPO5R1C50TRPF Part Data Attributes
|
NMC0603NPO5R1C50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603NPO5R1C50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.902% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 4.902% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |