Part Details for NMC0603NPO681G25TRPF by NIC Components Corp
Overview of NMC0603NPO681G25TRPF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603NPO681G25TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for NMC0603NPO681G25TRPF
NMC0603NPO681G25TRPF CAD Models
NMC0603NPO681G25TRPF Part Data Attributes
|
NMC0603NPO681G25TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603NPO681G25TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603NPO681G25TRPF
This table gives cross-reference parts and alternative options found for NMC0603NPO681G25TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603NPO681G25TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0603-681-G025GTQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | RCD Components Inc | NMC0603NPO681G25TRPF vs CE0603-681-G025GTQ |
CEC14F680PF2%25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP | EXXELIA Group | NMC0603NPO681G25TRPF vs CEC14F680PF2%25V |
M3253503E1Z681GZMB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | KEMET Corporation | NMC0603NPO681G25TRPF vs M3253503E1Z681GZMB |
CEC14C680PF2%25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP | EXXELIA Group | NMC0603NPO681G25TRPF vs CEC14C680PF2%25V |
M3253503E1Z681GGMB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | KEMET Corporation | NMC0603NPO681G25TRPF vs M3253503E1Z681GGMB |
CE0603-681-G025GTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | RCD Components Inc | NMC0603NPO681G25TRPF vs CE0603-681-G025GTS |
CE0603-681-G025GBQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | RCD Components Inc | NMC0603NPO681G25TRPF vs CE0603-681-G025GBQ |
CEC14E680PF2%25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP | EXXELIA Group | NMC0603NPO681G25TRPF vs CEC14E680PF2%25V |
MA0603CG681G250 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | MERITEK Electronics Corporation | NMC0603NPO681G25TRPF vs MA0603CG681G250 |
CE0603-681-G025GBW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603, | RCD Components Inc | NMC0603NPO681G25TRPF vs CE0603-681-G025GBW |