Capacitors
NMC0603NPO9R1C50TRPF
NIC Components Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP

Overview of NMC0603NPO9R1C50TRPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for NMC0603NPO9R1C50TRPF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NMC0603NPO9R1C50TR
Avnet Americas Cap Ceramic 9.1pF 50V C0G 0.25pF SMD 0603 125?C Paper T/R - Tape and Reel (Alt: NMC0603NPO9R1C50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0095
  • 8,000 $0.0093
  • 16,000 $0.0090
  • 24,000 $0.0088
  • 32,000 $0.0085
$0.0085 / $0.0095 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 4,000 $0.0077
$0.0077 Buy Now
Bristol Electronics   Min Qty: 89 8000
  • 89 $0.0563
  • 268 $0.0375
  • 935 $0.0094
  • 7,980 $0.0056
$0.0056 / $0.0563 Buy Now
Quest Components   6400
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
DISTI # NMC0603NPO9R1C50TRPF
Avnet Abacus - Tape and Reel (Alt: NMC0603NPO9R1C50TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S527800583547
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes 850
  • 850 $0.0045
$0.0045 Buy Now
DISTI # C1S527800456003
Chip1Stop Cap Ceramic 9.1pF 50V C0G 0.25pF Pad SMD 0603 125C T/R RoHS: Compliant pbFree: Yes 827
  • 500 $0.0031
$0.0031 Buy Now

CAD Models for NMC0603NPO9R1C50TRPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC0603NPO9R1C50TRPF by NIC Components Corp

NMC0603NPO9R1C50TRPF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Capacitance
0.0000091 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2.7473%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Punched Paper, 7 Inch
Positive Tolerance
2.7473%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. NMC0603NPO9R1C50TRPF
    NIC Components Corp
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC0603NPO9R1C50TRPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC0603NPO9R1C50TRPF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMC0603NPO9R1C50TRPF would you like to use for your alert(s)?
  • Please alert me when NMC0603NPO9R1C50TRPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC0603NPO9R1C50TRPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC0603NPO9R1C50TRPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC0603NPO9R1C50TRPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC0603NPO9R1C50TRPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC0603NPO9R1C50TRPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: