Part Details for NMC0603X5R106K10TRPF by NIC Components Corp
Overview of NMC0603X5R106K10TRPF by NIC Components Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC0603X5R106K10TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4341
|
Newark | Cap, 10Uf, 10V, Mlcc, 0603, Capacitance:10µf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Nmc Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Nic Components NMC0603X5R106K10TRPF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
18AH4340
|
Newark | Cap, 10Uf, 10V, Mlcc, 0603, Capacitance:10µf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Nmc Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Nic Components NMC0603X5R106K10TRPF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NMC0603X5R106K10TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603X5R106K10TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 56000 |
|
$0.0293 / $0.0327 | Buy Now |
|
Future Electronics | NMC Series 0603 10 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 8000Reel |
|
$0.0259 / $0.0281 | Buy Now |
DISTI #
61235115
|
Verical | Cap Ceramic 10uF 10V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 3906 Package Multiple: 1 Date Code: 2132 | Americas - 4829 |
|
$0.0350 | Buy Now |
DISTI #
81014085
|
Verical | Cap Ceramic 10uF 10V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2242 | Americas - 4000 |
|
$0.0264 / $0.0301 | Buy Now |
DISTI #
NMC0603X5R106K10TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0603X5R106K10TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800544681
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 4829 |
|
$0.0350 | Buy Now |
DISTI #
C1S527800467568
|
Chip1Stop | Cap Ceramic 10uF 10V X5R 10% Pad SMD 0603 85℃ T/R RoHS: Compliant | 4000 |
|
$0.0301 | Buy Now |
|
New Advantage Corporation | NMC Series 0603 10 uF 10 V �10% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0266 | Buy Now |
Part Details for NMC0603X5R106K10TRPF
NMC0603X5R106K10TRPF CAD Models
NMC0603X5R106K10TRPF Part Data Attributes
|
NMC0603X5R106K10TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603X5R106K10TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |