Part Details for NMC0603X5R225K6.3TRP by NIC Components Corp
Overview of NMC0603X5R225K6.3TRP by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6654AMPS6-3#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654BMPS6-3.3#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT1086IM-3.3#TRPBF | Analog Devices | 1.5A L Drop Pos Regs Adj & Fix |
Price & Stock for NMC0603X5R225K6.3TRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1824 |
|
RFQ |
Part Details for NMC0603X5R225K6.3TRP
NMC0603X5R225K6.3TRP CAD Models
NMC0603X5R225K6.3TRP Part Data Attributes
|
NMC0603X5R225K6.3TRP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603X5R225K6.3TRP
NIC Components Corp
CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 2.2uF, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Factory For Other Cap Values | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Manufacturer Series | NMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | 0603(X5R,6.3V) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603X5R225K6.3TRP
This table gives cross-reference parts and alternative options found for NMC0603X5R225K6.3TRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603X5R225K6.3TRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0603-225-K006XBW | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | RCD Components Inc | NMC0603X5R225K6.3TRP vs CE0603-225-K006XBW |
C0603X5R6R3-225KNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC0603X5R225K6.3TRP vs C0603X5R6R3-225KNE |
C0603X5R6R3-225KND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, Surface Mount, 0603, | VENKEL LTD | NMC0603X5R225K6.3TRP vs C0603X5R6R3-225KND |
C0603X5R6R3-225KGP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | VENKEL LTD | NMC0603X5R225K6.3TRP vs C0603X5R6R3-225KGP |
CE0603-225-K006XBQ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | RCD Components Inc | NMC0603X5R225K6.3TRP vs CE0603-225-K006XBQ |
C0603X5R6R3-225KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603X5R225K6.3TRP vs C0603X5R6R3-225KGE |
C0603X5R6R3-225KSNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | VENKEL LTD | NMC0603X5R225K6.3TRP vs C0603X5R6R3-225KSNP |
NMC0603X5R225K6.3TRPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | NIC Components Corp | NMC0603X5R225K6.3TRP vs NMC0603X5R225K6.3TRPF |
C0603X5R6R3-225KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603X5R225K6.3TRP vs C0603X5R6R3-225KPE |
C0603X5R6R3-225KPBU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | VENKEL LTD | NMC0603X5R225K6.3TRP vs C0603X5R6R3-225KPBU |