There are no models available for this part yet.
Overview of NMC0603X5R225M10TRPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NMC0603X5R225M10TRPF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NMC0603X5R225M10TR
|
Avnet Americas | Cap Ceramic 2.2uF 10V X5R 20% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: NMC0603X5R225M10TR) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 | Buy Now | |
Future Electronics | NMC Series 0603 2.2 uF 10 V ±20% X5R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0272 / $0.0293 | Buy Now | ||
DISTI #
NMC0603X5R225M10TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0603X5R225M10TRPF) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S527800501385
|
Chip1Stop | Cap Ceramic 2.2uF 10V X5R 20% Pad SMD 0603 85C T/R RoHS: Compliant | 205 |
|
$0.0158 / $0.0295 | Buy Now |
CAD Models for NMC0603X5R225M10TRPF by NIC Components Corp
Part Data Attributes for NMC0603X5R225M10TRPF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for NMC0603X5R225M10TRPF
This table gives cross-reference parts and alternative options found for NMC0603X5R225M10TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603X5R225M10TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R100-225MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603X5R225M10TRPF vs C0603X5R100-225MPU |
CE0603-225-M010XBS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | RCD Components Inc | NMC0603X5R225M10TRPF vs CE0603-225-M010XBS |
C0603X5R100-225MNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | VENKEL LTD | NMC0603X5R225M10TRPF vs C0603X5R100-225MNP |
C0603X5R100-225MGD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | VENKEL LTD | NMC0603X5R225M10TRPF vs C0603X5R100-225MGD |
C0603X5R100-225MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603X5R225M10TRPF vs C0603X5R100-225MGE |
C0603X5R100-225MNU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | VENKEL LTD | NMC0603X5R225M10TRPF vs C0603X5R100-225MNU |
NMC0603X5R225M10TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC0603X5R225M10TRPF vs NMC0603X5R225M10TRP3KF |
C0603X5R100-225MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603X5R225M10TRPF vs C0603X5R100-225MPE |
C0603X5R100-225MPBP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, | VENKEL LTD | NMC0603X5R225M10TRPF vs C0603X5R100-225MPBP |
C0603X5R100-225MGR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | VENKEL LTD | NMC0603X5R225M10TRPF vs C0603X5R100-225MGR |