Part Details for NMC0603X7R102K50TRPF by NIC Components Corp
Overview of NMC0603X7R102K50TRPF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603X7R102K50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4371
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0603, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:1.6Mm Rohs Compliant: Yes |Nic Components NMC0603X7R102K50TRPF Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0040 | Buy Now |
DISTI #
18AH4370
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0603, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:1.6Mm Rohs Compliant: Yes |Nic Components NMC0603X7R102K50TRPF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1324 |
|
$0.0050 | Buy Now |
DISTI #
4988-NMC0603X7R102K50TRPFCT-ND
|
DigiKey | CAP SMT06030.001F50VDC Min Qty: 1 Lead time: 1 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
73777 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
18AH4371
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 18AH4371) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks, 3 Days Container: Reel | 8000 Partner Stock |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
NMC0603X7R102K50TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603X7R102K50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 5884000 Factory Stock |
|
$0.0041 / $0.0046 | Buy Now |
DISTI #
18AH4370
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 18AH4370) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 1324 Partner Stock |
|
$0.0190 | Buy Now |
|
Future Electronics | NMC Series 0603 1 nF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 548000Reel |
|
$0.0039 / $0.0049 | Buy Now |
|
Bristol Electronics | 60951 |
|
RFQ | ||
|
Bristol Electronics | 99083 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 15% TC, 0.001UF, SURFACE MOUNT, 0603 | 76800 |
|
$0.0050 / $0.0375 | Buy Now |
Part Details for NMC0603X7R102K50TRPF
NMC0603X7R102K50TRPF CAD Models
NMC0603X7R102K50TRPF Part Data Attributes
|
NMC0603X7R102K50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603X7R102K50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603X7R102K50TRPF
This table gives cross-reference parts and alternative options found for NMC0603X7R102K50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603X7R102K50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R500-102KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603X7R102K50TRPF vs C0603X7R500-102KGU |
NMC0603X7R102K50TRP10F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | NIC Components Corp | NMC0603X7R102K50TRPF vs NMC0603X7R102K50TRP10F |
C0603X7R500-102KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603X7R102K50TRPF vs C0603X7R500-102KGE |