Part Details for NMC0603X7R104K16 by NIC Components Corp
Overview of NMC0603X7R104K16 by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603X7R104K16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 108000 |
|
RFQ |
Part Details for NMC0603X7R104K16
NMC0603X7R104K16 CAD Models
NMC0603X7R104K16 Part Data Attributes
|
NMC0603X7R104K16
NIC Components Corp
Buy Now
|
Compare Parts:
NMC0603X7R104K16
NIC Components Corp
CAP, 0.1UF, CER, X7R, 10%, 16V, 0603
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |