Part Details for NMC0603X7R221K100TRPF by NIC Components Corp
Overview of NMC0603X7R221K100TRPF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603X7R221K100TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0127 | Buy Now |
DISTI #
NMC0603X7R221K100TRPF
|
Avnet Abacus | Cap SMD X7R 0603 220pF +/-10% 100V Tape and Reel - Tape and Reel (Alt: NMC0603X7R221K100TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800518145
|
Chip1Stop | Cap Ceramic 220pF 100V X7R 10% Pad SMD 0603 125℃ T/R RoHS: Compliant | 4000 |
|
$0.0164 | Buy Now |
DISTI #
C1S527800644103
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 4000 |
|
$0.0263 | Buy Now |
DISTI #
C1S527800571852
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 3980 |
|
$0.0068 / $0.0098 | Buy Now |
Part Details for NMC0603X7R221K100TRPF
NMC0603X7R221K100TRPF CAD Models
NMC0603X7R221K100TRPF Part Data Attributes
|
NMC0603X7R221K100TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603X7R221K100TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603X7R221K100TRPF
This table gives cross-reference parts and alternative options found for NMC0603X7R221K100TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603X7R221K100TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC14HW220PF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.00022uF, 0603, | EXXELIA Group | NMC0603X7R221K100TRPF vs CNC14HW220PF10%100V |
CNC14F220PF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.00022uF, 0603, | EXXELIA Group | NMC0603X7R221K100TRPF vs CNC14F220PF10%100V |
CNC14CWF220PF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.00022uF, 0603, | EXXELIA Group | NMC0603X7R221K100TRPF vs CNC14CWF220PF10%100V |
CB0603X7R221KPT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | Quantic UTC | NMC0603X7R221K100TRPF vs CB0603X7R221KPT |
C0603X7R101-221KNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC0603X7R221K100TRPF vs C0603X7R101-221KNE |
NMC0603X7R221K100TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | NIC Components Corp | NMC0603X7R221K100TRPF vs NMC0603X7R221K100TRPLP3KF |
CNC14EWF220PF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.00022uF, 0603, | EXXELIA Group | NMC0603X7R221K100TRPF vs CNC14EWF220PF10%100V |
CNC14E220PF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.00022uF, 0603, | EXXELIA Group | NMC0603X7R221K100TRPF vs CNC14E220PF10%100V |
CNC14EF220PF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.00022uF, 0603, | EXXELIA Group | NMC0603X7R221K100TRPF vs CNC14EF220PF10%100V |
CB0603X7R221KST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | Quantic UTC | NMC0603X7R221K100TRPF vs CB0603X7R221KST |