Part Details for NMC0603X7R224K50TRPF by NIC Components Corp
Overview of NMC0603X7R224K50TRPF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603X7R224K50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0603X7R224K50TR
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% SMD 0603 125°C Punched Paper T/R - Tape and Reel (Alt: NMC0603X7R224K50TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0242 / $0.0270 | Buy Now |
DISTI #
V72:2272_16255498
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2135 Container: Cut Strips | Americas - 6 |
|
$0.0696 | Buy Now |
|
Future Electronics | ap Ceramic 0.22uF 50V X7R 10% SMD 0603 125°C Punched Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0212 | Buy Now |
DISTI #
50820936
|
Verical | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 28000 |
|
$0.0331 / $0.0390 | Buy Now |
|
Bristol Electronics | 24000 |
|
RFQ | ||
DISTI #
NMC0603X7R224K50TR
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% SMD 0603 125°C Punched Paper T/R - Tape and Reel (Alt: NMC0603X7R224K50TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0242 / $0.0270 | Buy Now |