Part Details for NMC0603X7R225K6.3TRPF by NIC Components Corp
Overview of NMC0603X7R225K6.3TRPF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603X7R225K6.3TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0603X7R225K6.3T
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603X7R225K6.3T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0674 / $0.0754 | Buy Now |
|
Future Electronics | NMC Series 0603 2.2 uF 6.3 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0661 / $0.0709 | Buy Now |
DISTI #
NMC0603X7R225K6.3TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0603X7R225K6.3TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC0603X7R225K6.3TRPF
NMC0603X7R225K6.3TRPF CAD Models
NMC0603X7R225K6.3TRPF Part Data Attributes
|
NMC0603X7R225K6.3TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603X7R225K6.3TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603X7R225K6.3TRPF
This table gives cross-reference parts and alternative options found for NMC0603X7R225K6.3TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603X7R225K6.3TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R6R3-225KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603X7R225K6.3TRPF vs C0603X7R6R3-225KPE |
NMC0603X7R225K6.3TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC0603X7R225K6.3TRPF vs NMC0603X7R225K6.3TRP3KF |
C0603X7R6R3-225KGR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | VENKEL LTD | NMC0603X7R225K6.3TRPF vs C0603X7R6R3-225KGR |
C0603X7R6R3-225KGD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | VENKEL LTD | NMC0603X7R225K6.3TRPF vs C0603X7R6R3-225KGD |
C0603X7R6R3-225KNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | VENKEL LTD | NMC0603X7R225K6.3TRPF vs C0603X7R6R3-225KNP |
C0603X7R6R3-225KPD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | VENKEL LTD | NMC0603X7R225K6.3TRPF vs C0603X7R6R3-225KPD |
C0603X7R6R3-225KPBU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | VENKEL LTD | NMC0603X7R225K6.3TRPF vs C0603X7R6R3-225KPBU |
C0603X7R6R3-225KPBP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, | VENKEL LTD | NMC0603X7R225K6.3TRPF vs C0603X7R6R3-225KPBP |
C0603X7R6R3-225KNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC0603X7R225K6.3TRPF vs C0603X7R6R3-225KNE |
C0603X7R6R3-225KSND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | VENKEL LTD | NMC0603X7R225K6.3TRPF vs C0603X7R6R3-225KSND |