Part Details for NMC0603X7R332J50TRP by NIC Components Corp
Overview of NMC0603X7R332J50TRP by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603X7R332J50TRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3400 |
|
RFQ | ||
|
Quest Components | 6181 |
|
$0.0087 / $0.0435 | Buy Now | |
|
Quest Components | 2720 |
|
$0.0120 / $0.0360 | Buy Now |
Part Details for NMC0603X7R332J50TRP
NMC0603X7R332J50TRP CAD Models
NMC0603X7R332J50TRP Part Data Attributes
|
NMC0603X7R332J50TRP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603X7R332J50TRP
NIC Components Corp
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Manufacturer Series | NMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NMC0603(50 V) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603X7R332J50TRP
This table gives cross-reference parts and alternative options found for NMC0603X7R332J50TRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603X7R332J50TRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R500-332JND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC0603X7R332J50TRP vs C0603X7R500-332JND |
VJ0603Y332JFAAO34 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | NMC0603X7R332J50TRP vs VJ0603Y332JFAAO34 |
M3253503E2A332JVTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | NMC0603X7R332J50TRP vs M3253503E2A332JVTB |
C0603X7R500-332JGR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | VENKEL LTD | NMC0603X7R332J50TRP vs C0603X7R500-332JGR |
300904102332JC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | NMC0603X7R332J50TRP vs 300904102332JC |
NMC0603X7R332J50TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | NIC Components Corp | NMC0603X7R332J50TRP vs NMC0603X7R332J50TRP3K |
C0603X7R500-332JSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | VENKEL LTD | NMC0603X7R332J50TRP vs C0603X7R500-332JSNP |
NMC0603X7R332J50TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | NIC Components Corp | NMC0603X7R332J50TRP vs NMC0603X7R332J50TRPLP3K |
06035C332JER6C2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | NMC0603X7R332J50TRP vs 06035C332JER6C2 |
C0603X7R500-332JPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | VENKEL LTD | NMC0603X7R332J50TRP vs C0603X7R500-332JPBE |