Part Details for NMC0603Y5V104Z25TRP10F by NIC Components Corp
Overview of NMC0603Y5V104Z25TRP10F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603Y5V104Z25TRP10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0603Y5V104Z25TR
|
Avnet Americas | Cap Ceramic 0.1uF 25V Y5V -20% to 80% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: NMC0603Y5V104Z25TR) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0026 / $0.0028 | Buy Now |
|
Future Electronics | NMC Series 0603 0.1 uF 25 V -20/+80% Tolerance Y5V SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0025 / $0.0031 | Buy Now |
DISTI #
NMC0603Y5V104Z25TR
|
Avnet Americas | Cap Ceramic 0.1uF 25V Y5V -20% to 80% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: NMC0603Y5V104Z25TR) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0026 / $0.0028 | Buy Now |