Part Details for NMC0603Y5V105Z10TRPF by NIC Components Corp
Overview of NMC0603Y5V105Z10TRPF by NIC Components Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603Y5V105Z10TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4449
|
Newark | Cap, 1Uf, 10V, Mlcc, 0603, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Nmc Series, Product Length:1.6Mm Rohs Compliant: Yes |Nic Components NMC0603Y5V105Z10TRPF Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0060 | Buy Now |
DISTI #
18AH4448
|
Newark | Cap, 1Uf, 10V, Mlcc, 0603, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Nmc Series, Product Length:1.6Mm Rohs Compliant: Yes |Nic Components NMC0603Y5V105Z10TRPF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3995 |
|
$0.0060 | Buy Now |
DISTI #
79AH5368
|
Newark | Cap 1Uf 10Vdc Y5V -20% To 80% Smd 0603 Rohs Compliant: Yes |Nic Components NMC0603Y5V105Z10TRPF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0360 | Buy Now |
DISTI #
18AH4449
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: 18AH4449) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
$0.0200 / $0.0320 | Buy Now |
DISTI #
18AH4448
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, -20, +80%, Y5V, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 18AH4448) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 3995 Partner Stock |
|
$0.0550 | Buy Now |
DISTI #
NMC0603Y5V105Z10TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603Y5V105Z10TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0178 / $0.0199 | Buy Now |
DISTI #
V72:2272_16241338
|
Arrow Electronics | Cap Ceramic 1uF 10V Y5V -20% to 80% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1715 Container: Cut Strips | Americas - 2066 |
|
$0.0039 / $0.0137 | Buy Now |
|
Future Electronics | NMC Series 0603 1 uF 10 V -20/+80 % Tolerance Y5V SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
32682373
|
Verical | Cap Ceramic 1uF 10V Y5V -20% to 80% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 432 Package Multiple: 1 Date Code: 1715 | Americas - 2066 |
|
$0.0039 / $0.0040 | Buy Now |
|
Bristol Electronics | 5535 |
|
RFQ |
Part Details for NMC0603Y5V105Z10TRPF
NMC0603Y5V105Z10TRPF CAD Models
NMC0603Y5V105Z10TRPF Part Data Attributes
|
NMC0603Y5V105Z10TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603Y5V105Z10TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603Y5V105Z10TRPF
This table gives cross-reference parts and alternative options found for NMC0603Y5V105Z10TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603Y5V105Z10TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y5V100-105ZPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603Y5V105Z10TRPF vs C0603Y5V100-105ZPE |
C0603Y5V100-105ZGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0603Y5V105Z10TRPF vs C0603Y5V100-105ZGE |