Part Details for NMC0603Y5V224M25TRPF by NIC Components Corp
Overview of NMC0603Y5V224M25TRPF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603Y5V224M25TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0603Y5V224M25TR
|
Avnet Americas | Cap Ceramic 0.22uF 25V Y5V 20% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: NMC0603Y5V224M25TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0051 / $0.0057 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0051 | Buy Now |
DISTI #
NMC0603Y5V224M25TR
|
Avnet Americas | Cap Ceramic 0.22uF 25V Y5V 20% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: NMC0603Y5V224M25TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0051 / $0.0057 | Buy Now |
DISTI #
NMC0603Y5V224M25TR
|
Avnet Americas | Cap Ceramic 0.22uF 25V Y5V 20% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: NMC0603Y5V224M25TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0051 / $0.0057 | Buy Now |