Part Details for NMC0603Y5V224Z50TRPF by NIC Components Corp
Overview of NMC0603Y5V224Z50TRPF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC0603Y5V224Z50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0603Y5V224Z50TR
|
Avnet Americas | Cap Ceramic 0.22uF 50VDC Y5V -20 to 80% SMD 0603 85°C T/R - Tape and Reel (Alt: NMC0603Y5V224Z50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0228 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0176 | Buy Now |
DISTI #
20767180
|
Verical | Cap Ceramic 0.22uF 50V Y5V -20% to 80% Pad SMD 0603 85°C T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 12000 |
|
$0.0328 | Buy Now |
DISTI #
NMC0603Y5V224Z50TR
|
Avnet Americas | Cap Ceramic 0.22uF 50VDC Y5V -20 to 80% SMD 0603 85°C T/R - Tape and Reel (Alt: NMC0603Y5V224Z50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0228 | Buy Now |
DISTI #
NMC0603Y5V224Z50TR
|
Avnet Americas | Cap Ceramic 0.22uF 50VDC Y5V -20 to 80% SMD 0603 85°C T/R - Tape and Reel (Alt: NMC0603Y5V224Z50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0228 | Buy Now |
Part Details for NMC0603Y5V224Z50TRPF
NMC0603Y5V224Z50TRPF CAD Models
NMC0603Y5V224Z50TRPF Part Data Attributes:
|
NMC0603Y5V224Z50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603Y5V224Z50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |