Part Details for NMC0805NPO100J100TRPF by NIC Components Corp
Overview of NMC0805NPO100J100TRPF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0805NPO100J100TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0805NPO100J100T
|
Avnet Americas | Cap Ceramic 10pF 100V C0G 5% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: NMC0805NPO100J100T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0140 / $0.0157 | Buy Now |
|
Future Electronics | Cap Ceramic 10pF 100V C0G 5% Pad SMD 0805 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0204 / $0.0222 | Buy Now |
DISTI #
80897595
|
Verical | Cap Ceramic 10pF 100V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2416 | Americas - 4000 |
|
$0.0199 / $0.0225 | Buy Now |
DISTI #
10681528
|
Verical | Cap Ceramic 10pF 100V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0226 | Buy Now |
|
Bristol Electronics | 1882 |
|
RFQ | ||
DISTI #
NMC0805NPO100J100TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0805NPO100J100TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800206000
|
Chip1Stop | Cap Ceramic 10pF 100V C0G 5% Pad SMD 0805 125C T/R RoHS: Compliant pbFree: No | 4000 |
|
$0.0258 | Buy Now |
DISTI #
C1S527800540454
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: No | 162 |
|
$0.0260 | Buy Now |
Part Details for NMC0805NPO100J100TRPF
NMC0805NPO100J100TRPF CAD Models
NMC0805NPO100J100TRPF Part Data Attributes
|
NMC0805NPO100J100TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0805NPO100J100TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for NMC0805NPO100J100TRPF
This table gives cross-reference parts and alternative options found for NMC0805NPO100J100TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805NPO100J100TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N100J101PHW-HB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | Knowles Capacitors | NMC0805NPO100J100TRPF vs 0805N100J101PHW-HB |
0805N100J101YHTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | Knowles Capacitors | NMC0805NPO100J100TRPF vs 0805N100J101YHTM |
0805N100J101PWM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | Knowles Capacitors | NMC0805NPO100J100TRPF vs 0805N100J101PWM |
C0805COG101-100JP6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | VENKEL LTD | NMC0805NPO100J100TRPF vs C0805COG101-100JP6P |
C0805C0G101-100JPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0805NPO100J100TRPF vs C0805C0G101-100JPP |
0805N100D101VW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | Knowles Capacitors | NMC0805NPO100J100TRPF vs 0805N100D101VW |
0805RN100J101N | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | Knowles Capacitors | NMC0805NPO100J100TRPF vs 0805RN100J101N |
0805N100D101PW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | Knowles Capacitors | NMC0805NPO100J100TRPF vs 0805N100D101PW |
0805N100J101PH-HB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | Knowles Capacitors | NMC0805NPO100J100TRPF vs 0805N100J101PH-HB |
C0805COG101-100DG6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | VENKEL LTD | NMC0805NPO100J100TRPF vs C0805COG101-100DG6P |