Part Details for NMC0805NPO151F100TRPF by NIC Components Corp
Overview of NMC0805NPO151F100TRPF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0805NPO151F100TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0805NPO151F100T
|
Avnet Americas | Cap Ceramic 150pF 100V C0G 1% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: NMC0805NPO151F100T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0500 / $0.0559 | Buy Now |
DISTI #
V79:2366_23263411
|
Arrow Electronics | Cap Ceramic 150pF 100V C0G 1% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1789 Package Multiple: 1 Date Code: 1430 | Americas - 1789 |
|
$0.0447 | Buy Now |
DISTI #
V72:2272_17611309
|
Arrow Electronics | Cap Ceramic 150pF 100V C0G 1% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1430 Container: Cut Strips | Americas - 311 |
|
$0.0451 / $0.0473 | Buy Now |
DISTI #
32597750
|
Verical | Cap Ceramic 150pF 100V C0G 1% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1789 Package Multiple: 1 Date Code: 1430 | Americas - 1789 |
|
$0.0447 | Buy Now |
DISTI #
25925846
|
Verical | Cap Ceramic 150pF 100V C0G 1% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 252 Package Multiple: 1 Date Code: 1430 | Americas - 311 |
|
$0.0451 | Buy Now |
Part Details for NMC0805NPO151F100TRPF
NMC0805NPO151F100TRPF CAD Models
NMC0805NPO151F100TRPF Part Data Attributes
|
NMC0805NPO151F100TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0805NPO151F100TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for NMC0805NPO151F100TRPF
This table gives cross-reference parts and alternative options found for NMC0805NPO151F100TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805NPO151F100TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0805NPO151F100TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | NMC0805NPO151F100TRPF vs NMC0805NPO151F100TRPLP |
C0805C0G101-151FN6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC0805NPO151F100TRPF vs C0805C0G101-151FN6R |
NMC0805NPO151F100TRP | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | NMC0805NPO151F100TRPF vs NMC0805NPO151F100TRP |
C0805C0G101-151FN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC0805NPO151F100TRPF vs C0805C0G101-151FN6E |
C0805C0G101-151FN6D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC0805NPO151F100TRPF vs C0805C0G101-151FN6D |
GHQ21CG151F100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | NMC0805NPO151F100TRPF vs GHQ21CG151F100NTD |